|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF19G8S1C05
Manufacturer Part #:

DF19G-8S-1C(05)

Manufacturer:

Description:
Headers & Wire Housings 8P PLUG TOP BRD MNT W/GROUNDING PLATE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Number of Positions: 8 Position
Pitch: 1 mm
Mounting Style: -
Termination Style: -
Mounting Angle: Straight
Contact Gender: -
Contact Plating: -
Series: DF19
Contact Material: -
Current Rating: 1 A
Mating Post Length: -
Packaging: Bulk
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FX2B-100SA-1.27R Board to Board & Mezzanine Connectors 1,312
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
DF19G-20P-1H(54) Headers & Wire Housings 2,433
CONSMA002 RF Connectors / Coaxial Connectors 551
DF19-20S-1C Headers & Wire Housings 4,543
DF19A-2830SCFA Headers & Wire Housings 29,239
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,280
83421-9044 D-Sub Cables 87
DF19G-8P-1H(54) Headers & Wire Housings 1,318
SLP3-200-100-F LED Light Pipes 2,471
Real Time Availability
Stock:
745 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.576
100:
$0.504
500:
$0.48
$0.396
$0.36
$0.348
$0.319
$0.312

To add to a project, please Log In.

176401725 115198987 110789113 143080215 167858023 172639243