Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF172060DP05V57
Manufacturer Part #:

DF17(2.0)-60DP-0.5V(57)

Manufacturer:

Description: Board to Board & Mezzanine Connectors 60 POS HDR SMT GOLD W/FITTING AND BOSS
Silverlight Page 2,645, Mouser Enhanced Catalog
PDF Page 2,645, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: DF17
Product Type: Headers
Pitch: 0.5 mm
Stack Height: 2 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 60
Number of Rows: 2
Housing Material: Polyamide (PA)
Contact Material: Phosphor Copper
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 0.3 A
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
440 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.40
  10: $2.64
  50: $2.35
  100: $1.86
  500: $1.73
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.66
  5,000: $1.60
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1232-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.77
ISO7221CDR
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.55
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
BTS452R
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $2.23
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
OPA378AIDBVT
Operational Amplifiers - Op Amps Lo Noise 50uV R-R ...
Texas Instruments
1: $2.06
FDMA510PZ
MOSFET -20V Single P-Chan PowerTrench
Fairchild Semiconductor
1: $0.73
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
DS1244Y-70+
Real Time Clock 256k NV SRAM w/Phantom Clock
Maxim Integrated
1: $24.30
IHLP5050FDER100M01
Fixed Inductors 10uH 20%
Vishay/Dale
1: $2.94
SN65HVD234DR
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.31
V23026A1002B201
Low Signal Relays - PCB 12VDC Non-latching Single ...
TE Connectivity / Axicom
1: $4.87
173681-1
Power to the Board 040MLC SKT 24-20 BR/SN
TE Connectivity / AMP
1: $0.09
52746-1471
FFC & FPC Connectors RA SMT ZIF BTTM 14P GOLD
Molex
1: $1.69
DF17(2.0)-70DP-0.5V(57)
Board to Board & Mezzanine Connectors 70 POS HDR S ...
Hirose Connector
1: $3.83
DF17(3.0)-60DS-0.5V(57)
Board to Board & Mezzanine Connectors 60 POS RECP ...
Hirose Connector
1: $2.35
TPS2394PW
Hot Swap & Power Distribution Hot Swap Power Mgr
Texas Instruments
1: $3.48
DF17(4.0)-60DP-0.5V(57)
Board to Board & Mezzanine Connectors 60 POS HDR S ...
Hirose Connector
1: $3.83
6838
Lamps Std Wire Term Lamp .024A .15M
JKL Components
1: $0.88
DF17(4.0)-60DS-0.5V(57)
Board to Board & Mezzanine Connectors 60 POS RECP ...
Hirose Connector
1: $2.62

199242507 153059236 172572485 130129009