|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF13-7P-1.25DS20
Manufacturer Part #:

DF13-7P-1.25DS(20)

Manufacturer:

Description:
Headers & Wire Housings 1.25MM RA PCB HEADER 7P THRU-HOLE TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Type: Shrouded
Number of Positions: 7 Position
Pitch: 1.25 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Contact Gender: Pin (Male)
Series: DF13
Contact Material: Brass
Current Rating: 1 A
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006YDDCT Voltage Regulators - Switching Regulators 2,260
2173157-3 USB Connectors 3,554
AD7682BCPZ Analog to Digital Converters - ADC 3,991
M68CYCLONEPROE Programmers - Processor Based 65
AD8606ARMZ-REEL Precision Amplifiers 5,032
ADF4350BCPZ Phase Locked Loops - PLL 1,148
DF13-5P-1.25DSA Headers & Wire Housings 4,617
DF13-5P-1.25DS(20) Headers & Wire Housings 1,102
DF13-6P-1.25DS(20) Headers & Wire Housings 459
DF13-7P-1.25DSA Headers & Wire Housings 2,368
Real Time Availability
Stock:
796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.552
100:
$0.483
500:
$0.46
$0.379
$0.345
$0.333
$0.306
$0.299

To add to a project, please Log In.

168373144 176401725 156763962 172639243 143080215 167858023