|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF13-6S-1.25C
Manufacturer Part #:

DF13-6S-1.25C

Manufacturer:

Description:
Headers & Wire Housings 1.25MM RECEPT HSNG 6P SINGLE ROW CRIMP
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
DF13-6S-1.25C Datasheet DF13-6S-1.25C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Socket Housing
Number of Positions: 6 Position
Pitch: 1.25 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Crimp
Contact Gender: -
Contact Plating: -
Series: DF13
Contact Material: -
Current Rating: 1 A
Housing Material: Polyamide (PA)
Mating Post Length: -
Packaging: Bulk
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF13-2630SCFA Headers & Wire Housings 76,509
DF13-4S-1.25C Headers & Wire Housings 15,578
DF13-7S-1.25C Headers & Wire Housings 23,667
DF13-2630SCF Headers & Wire Housings 116,761
DF13-8S-1.25C Headers & Wire Housings 5,305
DF13-10S-1.25C Headers & Wire Housings 7,333
DF13-5S-1.25C Headers & Wire Housings 2,949
DF13-6P-1.25DSA Headers & Wire Housings 676
DF13-3S-1.25C Headers & Wire Housings 8,269
Real Time Availability
Stock:
7,956 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.18
10:
$0.129
100:
$0.106
500:
$0.101
$0.083
$0.074
$0.067
$0.062
$0.06

To add to a project, please Log In.

176401725 168373144 156763962 143080215 167858023 172639243