Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF13-30DS-1.25C
Manufacturer Part #:

DF13-30DS-1.25C

Manufacturer:

Description: Headers & Wire Housings 1.25MM RECEPT HSNG 30P DUAL ROW CRIMP
Mouser Online Catalog Page 1,766, Mouser Online Catalog
PDF Page 1,766, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Series: DF13
Product Type: Wire Housings
Type: Socket Housing
Pitch: 1.25 mm
Number of Positions: 30
Number of Rows: 1
Contact Gender: -
Contact Material: -
Contact Plating: -
Housing Material: Polyamide (PA)
Termination Style: Crimp
Mounting Style: -
Current Rating: 1 A
Mating Post Length: -
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,005 Can Ship Immediately

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  10: $0.19
  100: $0.161
  500: $0.153
  1,000: $0.128
  2,500: $0.102
  10,000: $0.099
  25,000: $0.097
  50,000: $0.095

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AA3021SESK/J4-TR
Standard LEDs - SMD 3.0 X 2.0 MM ORANGE SMD LED
Kingbright
1: $0.68
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
DF13-TB2630HC
Crimpers Crimp Tool DF13 Series 26-30awg
Hirose Connector
1: $774.25
FTLX8571D3BCL
Fiber Optic Transmitters, Receivers, Transceivers ...
Finisar
1: $82.64
206044-1
Standard Circular Connector PLUG 14 POSITION shell ...
TE Connectivity / AMP
1: $4.08
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.56
1803581
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $2.85
DF19A-2830SCFA
Headers & Wire Housings FEM CONTACT GOLD REEL
Hirose Connector
1: $0.12
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.10
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.12
DF14-20S-1.25C
Headers & Wire Housings 1.25MM SNG ROW SKT 20P HOU ...
Hirose Connector
1: $0.41
ADM7150ARDZ-5.0
LDO Voltage Regulators 800mA ULN LDO 5.0Vo
Analog Devices
1: $8.19
BZT52C5V1-7-F
Zener Diodes 5.1V 500mW
Diodes Incorporated
1: $0.21
DF19-20S-1C
Headers & Wire Housings 20P PLUG TOP BRD MNT NO GR ...
Hirose Connector
1: $0.48
DF13-30DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 30P SM ...
Hirose Connector
1: $1.67
DF13-8S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 8P SING ...
Hirose Connector
1: $0.27
DF13-40DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 40P DUA ...
Hirose Connector
1: $0.31
DF13-20DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 20P DUA ...
Hirose Connector
1: $0.24
IXGN400N60A3
IGBT Transistors 400 Amps 600V
IXYS
1: $38.37
DF13-10DS-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 10P DUA ...
Hirose Connector
1: $0.20

168373144 156763962 167858023 143080215 172639243