|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF13-2S-1.25C
Manufacturer Part #:

DF13-2S-1.25C

Manufacturer:

Description:
Headers & Wire Housings 1.25MM RECEPT HSNG 2P SINGLE ROW CRIMP
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
DF13-2S-1.25C Datasheet DF13-2S-1.25C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Socket Housing
Number of Positions: 2 Position
Pitch: 1.25 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Crimp
Contact Gender: -
Contact Plating: -
Series: DF13
Contact Material: -
Current Rating: 1 A
Housing Material: Polyamide (PA)
Mating Post Length: -
Packaging: Bulk
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF13-2630SCFA Headers & Wire Housings 76,409
DF13-4S-1.25C Headers & Wire Housings 15,578
DF13-7S-1.25C Headers & Wire Housings 23,657
DF13-2630SCF Headers & Wire Housings 116,761
DF13-6S-1.25C Headers & Wire Housings 7,956
DF13-8S-1.25C Headers & Wire Housings 5,305
DF13-10S-1.25C Headers & Wire Housings 7,333
DF13-5S-1.25C Headers & Wire Housings 2,949
DF13-2P-1.25DSA Headers & Wire Housings 415
DF13-3S-1.25C Headers & Wire Housings 8,249
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
10:
$0.075
100:
$0.063
500:
$0.06
$0.052
$0.045
$0.044
$0.036
$0.034

To add to a project, please Log In.

176401725 168373144 156763962 143080215 167858023 172639243