Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF1315S125C
Manufacturer Part #:

DF13-15S-1.25C

Manufacturer:

Description: Headers & Wire Housings 1.25MM CRIMP SOCKET 15 POSITION
Silverlight Page 1,666, Mouser Enhanced Catalog
PDF Page 1,666, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: DF13
Contact Gender: Socket (Female)
Pitch: 1.25 mm
Number of Positions / Contacts: 15
Number of Rows: 1
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Polyamide
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 1 A
Height: 3.2 mm
Length: 20.4 mm
Packaging: Reel
Factory Pack Quantity: 100
Type: Housing
Voltage Rating: 150 V
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,479 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.233
  50: $0.208
  100: $0.168
  500: $0.14
  1,000: $0.109
  5,000: $0.099
  10,000: $0.097
  20,000: $0.096

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF13-6S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 6P SING ...
Hirose Connector
1: $0.36
DF19-20S-1C
Headers & Wire Housings 20P PLUG TOP BRD MNT NO GR ...
Hirose Connector
1: $0.69
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
DF13-2630SCF
Headers & Wire Housings FEMALE CONTACT TIN 26-30AW ...
Hirose Connector
1: $0.12
DF13-8S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 8P SING ...
Hirose Connector
1: $0.45
DF13-4S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 4P SING ...
Hirose Connector
1: $0.32
DF13-2S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 2P SING ...
Hirose Connector
1: $0.25
DF13-7S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 7P SING ...
Hirose Connector
1: $0.37
74LVC8T245BQ,118
Bus Transceivers 2CHAN 5.5V 500mW
NXP Semiconductors
1: $1.46
TC655EUN
Soft Switching PWM Controllers Dual
Microchip Technology
1: $2.22
DF13-5S-1.25C
Headers & Wire Housings 1.25MM RECEPT HSNG 5P SING ...
Hirose Connector
1: $0.34
90311-016LF
Headers & Wire Housings 2X8POS CTW CNTR KEYD
FCI
1: $1.05
MCP6074-E/SL
Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op ...
Microchip Technology
1: $1.76
1912032
Pluggable Terminal Blocks MSTB2.5 HC/9-ST-5.08
Phoenix Contact
1: $8.68
770147-1
Pin & Socket Connectors 24/18 AWG TIN/BRASS
TE Connectivity / AMP
1: $0.11
N5045
Switch Accessories SILICONE PUSHBUTTON SWITCH BOOT ...
APM HEXSEAL
1: $4.37
770065-1
Pin & Socket Connectors RECPT 2P DETENT LOCK in-li ...
TE Connectivity / AMP
1: $0.26
770146-1
Pin & Socket Connectors 24/18 AWG TN/BR SKT
TE Connectivity / AMP
1: $0.11
PA16NP103KAB15
Potentiometers 10Kohms 10% Linear Audio/Plasitc bl ...
Vishay/Sfernice
1: $13.53
8412NMLE
Fans 12V 80X25MM MEGAFAN
ebm-papst
1: $22.49

000000001