Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF1311P125V20
Manufacturer Part #:

DF13-11P-1.25V(20)

Manufacturer:

Description: Headers & Wire Housings 1.25MM V PIN HEADER 11P SMT TIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF13
Contact Gender: Pin (Male)
Pitch: 1.25 mm
Number of Positions / Contacts: 11
Number of Rows: 1
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyamide (PA)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 1 A
Height: 4.8 mm
Latching Type: Unlatched
Length: 18.4 mm
Factory Pack Quantity: 1
Type: Shrouded Header
Voltage Rating: 150 V
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
315 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.784
  50: $0.712
  100: $0.541
  500: $0.496
  1,000: $0.412
  5,000: $0.395
  10,000: $0.387
  20,000: $0.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC8T245DGVR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
NFM18CC223R1C3D
EMI/RFI Suppressors & Ferrites 0603 0.022uF
Murata Electronics
1: $0.36
TLC7733IPWR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $2.22
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
SN74LVC08APWR
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.16
TAJC475K050RNJ
Tantalum Capacitors - Solid SMD 50V 4.7uF 10%
AVX
1: $2.25
TAJB106K025RNJ
Tantalum Capacitors - Solid SMD 25v 10uF 10%Tol
AVX
1: $1.06
DF13A-30DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 30P SM ...
Hirose Connector
1: $1.84
TPS74201KTWT
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $5.73
52271-1879
FFC & FPC Connectors RA SMT ZIF BOTTOM 18 FFC/FPC
Molex
1: $1.67
CD4066BPWR
Analog Switch ICs Quad
Texas Instruments
1: $0.22
1-111623-9
Headers & Wire Housings 2MM REC 2X07P POL FEED THR ...
TE Connectivity / AMP
1: $4.30
DF13A-3P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 3P SM ...
Hirose Connector
1: $0.64
DF13A-2P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 2P SM ...
Hirose Connector
1: $0.76
LS4448GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
DF13-10DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 10P SM ...
Hirose Connector
1: $1.07
HF625/20-30
Flat Cables 20C ROUND FLAT CABLE 1MM 28AWG 30M ROL ...
3M Electronic Solutions Division
1: $55.38
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
SN74LVC14APWG4
Inverters Hex Schmitt Trigger Inverter
Texas Instruments
1: $0.51

000000001