|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF1310P125DS50
Manufacturer Part #:

DF13-10P-1.25DS(50)

Manufacturer:

Description:
Headers & Wire Housings 1.25MM RA PIN HEADER 10P THRU HOLE GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 10 Position
Pitch: 1.25 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Gender: Pin (Male)
Series: DF13
Packaging: Tube
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2540F256RHAR RF Microcontrollers - MCU 10,536
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
DF13-2630SCFA Headers & Wire Housings 76,599
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,289
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 937,003
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 388,568
LQH2MCN100K02L Fixed Inductors 16,808
6733-2 Hook-up Wire 39
DF13-10S-1.25C Headers & Wire Housings 7,333
DF13-5P-1.25DS(50) Headers & Wire Housings 2,172
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
10:
$1.01
100:
$0.968
250:
$0.88
500:
$0.808
$0.704
$0.638
$0.616
$0.572

To add to a project, please Log In.

176401725 168373144 156763962 143080215 167858023 172639243