|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF12D3014DP05V81
Manufacturer Part #:

DF12D(3.0)-14DP-0.5V(81)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 14P V SMT DR HDR 3.0MM STKHT W/O FIT
Mouser Online Catalog Page 1,701, Mouser Online Catalog
PDF Page 1,701, PDF Catalog Page
DF12D(3.0)-14DP-0.5V(81) Datasheet DF12D(3.0)-14DP-0.5V(81) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 14 Position
Pitch: 0.5 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 50 V
Series: DF12
Packaging: Reel
Contact Material: Phosphor Copper
Contact Plating: Gold
Stack Height: 3 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,318
ZX62R-B-5P USB Connectors 8,267
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,614
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,323
PJ-102AH DC Power Connectors 33,086
MF-MSMF050-2 Resettable Fuses - PPTC 19,730
SKHUALE010 Tactile Switches 4,097
DF12A(3.0)-14DS-0.5V(81) Board to Board & Mezzanine Connectors 421
VJ0603A470GXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,413
Real Time Availability
Stock:
574 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.634
100:
$0.554
500:
$0.528
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.436
$0.36
$0.348
$0.319
$0.312
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176401725 109653891 191414147 104997909 146150725 172639243 143080215 153059236 167858023 172572485