|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF11GZ-4DP-2V20
Manufacturer Part #:

DF11GZ-4DP-2V(20)

Manufacturer:

Description:
Headers & Wire Housings 2MM V PCB HEADER 4P DR SMT TIN
Mouser Online Catalog Page 1,710, Mouser Online Catalog
PDF Page 1,710, PDF Catalog Page
DF11GZ-4DP-2V(20) Datasheet DF11GZ-4DP-2V(20) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Type: Shrouded
Number of Positions: 4 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: SMD
Mounting Angle: Vertical
Contact Plating: Tin
Series: DF11
Contact Material: Brass
Current Rating: 2 A
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
93AA56AT-I/OT EEPROM 4,993
LXDC2HL33A-055 Non-Isolated DC/DC Converters 1,769
5019 Circuit Board Hardware - PCB 34,978
AT24C32E-SSHM-T EEPROM 2,529
MLZ1005M1R0WT000 Fixed Inductors 17,177
FX2CA-32S-1.27DSA(71) Board to Board & Mezzanine Connectors 295
T495B475K010ATE1K3 Tantalum Capacitors - Solid SMD 1,498
GRM155R71H332KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,772
DF11GZ-12DP-2V(20) Headers & Wire Housings 716
SP3220EBCY-L RS-232 Interface IC 758
Real Time Availability
Stock:
624 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
10:
$0.782
100:
$0.748
250:
$0.68
500:
$0.624
$0.544
$0.493
$0.476
$0.442

To add to a project, please Log In.

198814790 156763962 176401725 172639243 167858023 143080215