Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11G-22DP-2V50
Manufacturer Part #:

DF11G-22DP-2V(50)

Manufacturer:

Description: Headers & Wire Housings 2MM V PCB HEADER 22P DR SMT GLD
Silverlight Page 1,670, Mouser Enhanced Catalog
PDF Page 1,670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF11
Pitch: 2 mm
Number of Positions / Contacts: 22
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyamide
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Height: 7.2 mm
Length: 29.5 mm
Packaging: Tube
Factory Pack Quantity: 1
Type: Shrouded Header
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
334 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.22
  10: $2.50
  50: $2.22
  100: $1.75
  500: $1.63
  1,000: $1.57
  5,000: $1.51
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
LP3964ES-ADJ/NOPB
Low Dropout Regulators - LDO 800Ma Ultra-LDO
Texas Instruments
1: $2.60
LM4040D30IDBZR
Voltage & Current References 3-V Precision Micpwr ...
Texas Instruments
1: $0.72
XF2L-3035-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.84
HCPL2630S
High Speed Optocouplers SO-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
DS34LV86TM/NOPB
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER
Texas Instruments
1: $2.02
SN74LVTH16244ADGGR
Buffers & Line Drivers 3 St ABT 16-Bit
Texas Instruments
1: $1.54
SN75107BDR
Bus Receivers DUAL LINE RECEIVER
Texas Instruments
1: $0.80
22-23-2081
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.69
LP3964ES-2.5/NOPB
Low Dropout Regulators - LDO 800Ma Ultra-LDO
Texas Instruments
1: $2.60
CPC1018N
Solid State Relays - PCB Mount SPDT NO Relay
Clare
1: $2.34
4816P-T01-472LF
Resistor Networks & Arrays 4.7K 2% 16Pin SMT
Bourns
1: $1.12
BZX84C5V1
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.18
93LC46B-I/SN
EEPROM 64x16
Microchip Technology
1: $0.28
NC7SZ32M5X
Logic Gates UHS 2-Input OR Gate
Fairchild Semiconductor
1: $0.42
24LC32A-I/MS
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.48
93LC46BT-I/SN
EEPROM 64x16
Microchip Technology
1: $0.28

000000001