Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11CZ-8DS-2V22
Manufacturer Part #:

DF11CZ-8DS-2V(22)

Manufacturer:

Description: Headers & Wire Housings 8P STRT SCKT SMT,BD MNT SN FEM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: DF11
Contact Gender: Socket (Female)
Pitch: 2 mm
Number of Positions / Contacts: 8
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyamide (PA)
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 1 A
Height: 5.95 mm
Latching Type: Unlatched
Length: 15.5 mm
Packaging: Reel
Row Spacing: 2 mm
Factory Pack Quantity: 500
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
719 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.03
  50: $0.942
  100: $0.716
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.656
  1,000: $0.545
  5,000: $0.523
  10,000: $0.512
  20,000: $0.502

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.14
EEE-1CA101WP
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.24
DLW31SN102SQ2L
Common Mode Filters / Chokes 1206 1000ohm@100MHz T ...
Murata Electronics
1: $1.21
AM26LS31CN
RS-422 Interface IC Quad Diff
Texas Instruments
1: $0.95
SN74LVC1G08DBVR
Logic Gates Single 2 Input
Texas Instruments
1: $0.12
TPS2051BDR
Power Switch ICs - USB Single 1A Current-Limited
Texas Instruments
1: $1.18
C1005X5R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.52
DLP31SN121ML2L
Common Mode Filters / Chokes 1206 120ohm +/-20% 10 ...
Murata Electronics
1: $1.86
AM26LS32ACN
RS-422 Interface IC Quad Diff
Texas Instruments
1: $0.62
NX1117CE285Z,115
Linear Regulators - Standard V REG 2.85 V OUT
NXP Semiconductors
1: $0.46
ERJ-2GEJ473X
Thick Film Resistors - SMD 0402 47Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
RK73H1ETTP3742F
Thick Film Resistors - SMD 1/16watts 37.4Kohms
KOA Speer
1: $0.08
SN74LV07APWR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.44
ERJ-2GEJ222X
Thick Film Resistors - SMD 0402 2.2Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
PIC18F23K20-I/SS
8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RA ...
Microchip Technology
1: $2.13
B3F-4150
Tactile Switches 12x12mm Type Std Ht 7.3mm
Omron Electronics
1: $0.49
RK73H1HTTC1000F
Thick Film Resistors - SMD 1/20W 100 OHM 1% 200PPM
KOA Speer
1: $0.07
EXB-A10P273J
Resistor Networks & Arrays Resistor ArrayChip 8 el ...
Panasonic Electronic Components
1: $1.13
DA2J10100L
Diodes - General Purpose, Power, Switching SWITCH ...
Panasonic Electronic Components
1: $0.21

000000001