Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11CZ-8DP-2V27
Manufacturer Part #:

DF11CZ-8DP-2V(27)

Manufacturer:

Description: Headers & Wire Housings 8P STRT HEADER SMT,BD MNT SN MALE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: DF11
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 8
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyamide (PA)
Contact Material: Phosphor Copper
Contact Plating: Tin
Current Rating: 1 A
Height: 7.2 mm
Latching Type: Unlatched
Length: 15.5 mm
Packaging: Reel
Row Spacing: 2 mm
Factory Pack Quantity: 500
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.67
  10: $1.21
  50: $1.10
  100: $0.839
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.768
  1,000: $0.638
  5,000: $0.612
  10,000: $0.60
  20,000: $0.588

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
PCA9517DGKR
Translation - Voltage Levels Level-Translating I2C ...
Texas Instruments
1: $2.94
BSS123,215
MOSFET N-CH TRNCH 100V .15A
NXP Semiconductors
1: $0.28
ACSA02-41SGWA-F01
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Kingbright
1: $2.42
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
23K256-I/ST
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.38
RK73H1ETTP2400F
Thick Film Resistors - SMD 1/16watts 240ohms 1%
KOA Speer
1: $0.08
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
23K256T-I/ST
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.38
DF11CZ-6DP-2V(27)
Headers & Wire Housings 6P STRT HEADER SMT,BD MNT ...
Hirose Connector
1: $1.53
SN74LVC1G32YZPR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.57
DF11-8DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 8P DUAL ...
Hirose Connector
1: $0.44
DF11-8DS-2R26(05)
Headers & Wire Housings 8P IDC HOUSING 26 AWG WIRE ...
Hirose Connector
1: $1.00
MMSZ5V6T1G
Zener Diodes 5.6V 500mW
ON Semiconductor
1: $0.24
ATF16V8BQL-15XU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.62
M22-7140442
Headers & Wire Housings 4+4 PIN DIL VERTICAL GOLD+ ...
Harwin
1: $1.75
GRM1555C1H200JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10

000000001