|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF11-6DP-2DSA24
Manufacturer Part #:

DF11-6DP-2DSA(24)

Manufacturer:

Description:
Headers & Wire Housings 6P STRT HEADER BD MNT,THRU HL SN
Mouser Online Catalog Page 1,709, Mouser Online Catalog
PDF Page 1,709, PDF Catalog Page
DF11-6DP-2DSA(24) Datasheet DF11-6DP-2DSA(24) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 6 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: DF11
Current Rating: 2 A
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF11-4DP-2DSA(24) Headers & Wire Housings 5,710
MAX836EUS+T Supervisory Circuits 2,910
T491A106M016AT Tantalum Capacitors - Solid SMD 28,218
DF11-6DS-2C Headers & Wire Housings 6,968
DF11-8DP-2DSA(24) Headers & Wire Housings 1,555
DF11-12DP-2DSA(24) Headers & Wire Housings 1,287
DF11-16DP-2DSA(24) Headers & Wire Housings 378
T491A475M016AT Tantalum Capacitors - Solid SMD 15,881
DF3A-10P-2DSA Headers & Wire Housings 2,198
DF11-10DP-2DSA(24) Headers & Wire Housings 2,341
Real Time Availability
Stock:
11,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.336
100:
$0.294
500:
$0.28
$0.231
$0.21
$0.203
$0.186
$0.182

To add to a project, please Log In.

198814790 143080215 156763962 176401725 167858023 172639243