Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11-6DP-2DS52
Manufacturer Part #:

DF11-6DP-2DS(52)

Manufacturer:

Description: Headers & Wire Housings 2MM R/A PCB HEADER 6P DR THRU-HOLE GLD
Silverlight Page 1,670, Mouser Enhanced Catalog
PDF Page 1,670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF11
Pitch: 2 mm
Number of Positions / Contacts: 6
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder Pin
Housing Material: Polyamide
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Height: 5 mm
Length: 8 mm
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.35
  10: $0.986
  50: $0.896
  100: $0.681
  500: $0.624
  1,000: $0.519
  5,000: $0.497
  10,000: $0.488
  20,000: $0.478

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
HX1234NL
Transformers Audio & Signal EXT TMP OF H1164
Pulse
1: $11.21
SN65HVD32DR
RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.05
MAX4311ESD+
Video Amplifiers MultiCh Video MUX-Amp
Maxim Integrated
1: $8.15
UC2879DW
Soft Switching PWM Controllers Phase Shift Resonan ...
Texas Instruments
1: $10.80
DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUAL ...
Hirose Connector
1: $0.35
TR/3216TD10-R
Fuses 63VAC 10A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
DF11-6DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 6P DR THR ...
Hirose Connector
1: $0.90
DLW5BSN302SQ2L
Common Mode Filters / Chokes 2020 3000ohm@100MHz
Murata Electronics
1: $4.76
DF11-4DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 4P DR THR ...
Hirose Connector
1: $0.91
DF11-8DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 8P DR T ...
Hirose Connector
1: $1.49
DF11-6DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 6P DUAL ...
Hirose Connector
1: $0.37
151-206-RC
Test Points SM PNK TERM
Kobiconn
1: $0.30
DF11-4DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 4P DR T ...
Hirose Connector
1: $1.07
DF11-8DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 8P DR THR ...
Hirose Connector
1: $1.07
MAX4210EEUA+
Current & Power Monitors & Regulators High-Side Po ...
Maxim Integrated
1: $2.64
DF11-12DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 12P DR ...
Hirose Connector
1: $1.99
BK/GDA-V-2A
Fuses 250V 2A Fast Acting
Cooper Bussmann
1: $1.93
DF11-10DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 10P DR ...
Hirose Connector
1: $1.69

000000001