Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11-32DP-2DSA01
Manufacturer Part #:

DF11-32DP-2DSA(01)

Manufacturer:

Description: Headers & Wire Housings 2MM V PCB HEADER 32P DR THRU-HOLE GLD
Silverlight Page 1,670, Mouser Enhanced Catalog
PDF Page 1,670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF11
Pitch: 2 mm
Number of Positions / Contacts: 32
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Polyamide
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Height: 6.6 mm
Length: 34 mm
Packaging: Bag
Factory Pack Quantity: 100
Type: Shrouded Header
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.68
  10: $2.09
  50: $1.85
  100: $1.46
  500: $1.36
  1,000: $1.31
  5,000: $1.26
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
PCA9551D,118
LED Lighting Drivers 8-BIT I2C FM OD LED BLK RST
NXP Semiconductors
1: $1.25
SS16-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.56
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
EMVY500ADA221MJA0G
Aluminum Electrolytic Capacitors - SMD 220UF 50V
United Chemi-Con
1: $1.23
DS1302S+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.43
INA326EA/250G4
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.72
52610-1471
FFC & FPC Connectors VERTICAL SMT ZIF 14P FFC/FPC
Molex
1: $2.81
NC7SZ02M5X
Logic Gates UHS 2-Input NOR Gate
Fairchild Semiconductor
1: $0.45
3302/16-CUT-LENGTH
Flat Cables .050 16 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.64
TS321AILT
Operational Amplifiers - Op Amps Single Low Power
STMicroelectronics
1: $0.95
DF1B-4P-2.5DSA(01)
Headers & Wire Housings 2.5MM V SNG ROW HDR 4P THR ...
Hirose Connector
1: $0.66
BYW29ED-200,118
Rectifiers TAPE13 REC-EPI
NXP Semiconductors
1: $0.86
QTLP650D3TR
Standard LEDs - SMD 1206 SMD LED YEL DIF
Everlight
1: $0.21

000000001