Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11-22DP-2DSA08
Manufacturer Part #:

DF11-22DP-2DSA(08)

Manufacturer:

Description: Headers & Wire Housings 2MM V PCB HEADER 22P DR THRU-HOLE TIN
Silverlight Page 1,670, Mouser Enhanced Catalog
PDF Page 1,670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF11
Pitch: 2 mm
Number of Positions / Contacts: 22
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Polyamide
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Height: 6.6 mm
Length: 24 mm
Packaging: Bag
Factory Pack Quantity: 100
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
666 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.419
  50: $0.377
  100: $0.279
  500: $0.243
  1,000: $0.202
  5,000: $0.194
  10,000: $0.19
  20,000: $0.186

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
10036587-001LF
I/O Connectors R/A SMT RECEPTACLE
FCI
1: $4.93
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
3051 OR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $24.29
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
02-06-1132
Pin & Socket Connectors CRIMP SKT BULK 24-30
Molex
1: $0.09
12089188-L
Automotive Connectors FEMALE TIN PLATED CBL RANG . ...
Delphi Connection Systems
1: $0.31
INA2126E/250
Instrumentation Amplifiers Micropower Single & Dua ...
Texas Instruments
1: $6.92
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
ZM4730A-GS08
Zener Diodes 3.9 Volt 1 Watt 5%
Vishay Semiconductors
1: $0.14
558-1301-007F
LED Panel Mount Indicators GREEN DIFFUSED 14in WL ...
Dialight
1: $1.54
DF11-30DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 30P DR TH ...
Hirose Connector
1: $0.84
DF1B-16DP-2.5DSA(01)
Headers & Wire Housings 2.5MM V DBL ROW HDR 16P TH ...
Hirose Connector
1: $1.35
DF11-12DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 12P DR TH ...
Hirose Connector
1: $0.56
DF11-20DP-2DSA(08)
Headers & Wire Housings 2MM V PCB HEADER 20P DR TH ...
Hirose Connector
1: $0.61
DF11-16DP-2DSA(24)
Headers & Wire Housings 16P STRT HEADER BD MNT,THR ...
Hirose Connector
1: $0.86

000000001