Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11-18DP-2DS24
Manufacturer Part #:

DF11-18DP-2DS(24)

Manufacturer:

Description: Headers & Wire Housings 2MM R/A PCB HEADER 18P DR THRU-HOLE TIN
Silverlight Page 1,670, Mouser Enhanced Catalog
PDF Page 1,670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: DF11
Pitch: 2 mm
Number of Positions / Contacts: 18
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder Pin
Housing Material: Polyamide
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Height: 5 mm
Length: 20 mm
Packaging: Tube
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
212 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  10: $0.935
  50: $0.85
  100: $0.646
  500: $0.592
  1,000: $0.492
  5,000: $0.472
  10,000: $0.462
  20,000: $0.453

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
LMZ14203TZ-ADJ/NOPB
DC/DC Switching Converters 42V,3A PWR MODULE
Texas Instruments
1: $16.81
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
TPS62240DRVT
DC/DC Switching Regulators 2.25MHz 300mA Step- Dow ...
Texas Instruments
1: $1.66
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.18
BNX012-01
EMI Filters 50V 15A EMI BLK FILT
Murata Electronics
1: $4.21
VN751STR
Power Driver ICs High Side Driver
STMicroelectronics
1: $2.66
DF11-12DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 12P DR ...
Hirose Connector
1: $0.90
UVR1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.37
ABMM-12.000MHZ-B2-T
Crystals +/-20ppm 12 MHZ
ABRACON
1: $0.88
SN74LV06ADGVR
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.44
DF11-20DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 20P DR ...
Hirose Connector
1: $1.46
MAX1112CAP+
Analog to Digital Converters - ADC 5V Low-Power Mu ...
Maxim Integrated
1: $6.67
DF11-14DS-2DSA(06)
Headers & Wire Housings 2MM V PCB RECEPTACLE 14P D ...
Hirose Connector
1: $2.29
SUD40N08-16-E3
MOSFET 80V 40A 100W
Vishay/Siliconix
1: $1.77
DF11-14DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 14P DR ...
Hirose Connector
1: $1.07

000000001