Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DF11-16DS-2R2605
Manufacturer Part #:

DF11-16DS-2R26(05)

Manufacturer:

Description:
Headers & Wire Housings 16P IDC HOUSING 26 AWG WIRE,SN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Type: Receptacle Assembly
Number of Positions: 16
Pitch: 2 mm
Number of Rows: 2
Mounting Style: Wire
Termination Style: IDC
Mounting Angle: Right
Contact Gender: Socket (Female)
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Row Spacing: 2 mm
Series: DF11
Factory Pack Quantity: 100
Wire Gauge: 26
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEBUGADPTR1-USB Sockets & Adapters 867
DF11-2428SCF Headers & Wire Housings 1,051,362
DF11-16DS-2C Headers & Wire Housings 27,704
DF11-8DS-2C Headers & Wire Housings 44,660
43645-0200 Headers & Wire Housings 44,544
640456-4 Headers & Wire Housings 31,551
DF11-10DS-2C Headers & Wire Housings 55,683
DF11-2428SCA Headers & Wire Housings 60,783
DF11-10DS-2R26(05) Headers & Wire Housings 561
DF11-8DS-2R26(05) Headers & Wire Housings 960
Real Time Availability
Stock:
686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.782
  100: $0.748
  200: $0.68
  500: $0.624
  1,000: $0.544
  2,000: $0.493
  5,000: $0.476
  10,000: $0.442

To add to a project, please Log In.

198814790 156763962 176401725 143080215 167858023 172639243