|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-BM10NB0824DS4V51
Manufacturer Part #:

BM10NB(0.8)-24DS-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 24P RECP 0.8 HGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 24 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Series: BM10
Packaging: Reel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Stack Height: 0.8 mm
Factory Pack Quantity: 8000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-BM10NB0824DS4V75 BM10NB(0.8)-24DS-0.4V(75) Reel Non-Stocked $0.42 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000
$0.377

To add to a project, please Log In.

112140357 113485810 163904967 104997909 187918734 172639243 153059236 172572485 167858023Alternative Packaging