|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-BM10NB0820DS4V51
Manufacturer Part #:

BM10NB(0.8)-20DS-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 20P RECP 0.8 HGHT
Mouser Online Catalog Page 1,700, Mouser Online Catalog
PDF Page 1,700, PDF Catalog Page
BM10NB(0.8)-20DS-0.4V(51) Datasheet BM10NB(0.8)-20DS-0.4V(51) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 20 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Series: BM10
Packaging: Reel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Stack Height: 0.8 mm
Factory Pack Quantity: 8000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-BM10NB0820DS4V75 BM10NB(0.8)-20DS-0.4V(75) Reel Non-Stocked $0.38 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 96
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
DN3525N8-G MOSFET 45,175
VSMY3850-GS08 Infrared Emitters - High Power 71,594
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,985
90130-3230 Headers & Wire Housings 2,812
NUCLEO-L053R8 Development Boards & Kits - ARM 159
STM32L052C8T6 ARM Microcontrollers - MCU 1,381
MCP1700T-1802E/TT LDO Voltage Regulators 4,933
BM10B(0.8)-20DP-0.4V(51) Board to Board & Mezzanine Connectors 3,706
Real Time Availability
Stock:
6,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.86
10:
$0.683
100:
$0.653
250:
$0.594
500:
$0.535
$0.475
$0.391
$0.378
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.351
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112140357 113485810 163904967 104997909 187918734 172572485 172639243 167858023 143080215 153059236Alternative Packaging