|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-BM10NB0610DS4V51
Manufacturer Part #:

BM10NB(0.6)-10DS-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 10P RECP 0.6 HGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Receptacles
Number of Positions: 10 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Series: BM10
Packaging: Reel
Contact Material: Phosphor bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Stack Height: 0.6 mm
Factory Pack Quantity: 8000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-BM10NB0610DS4V75 BM10NB(0.6)-10DS-0.4V(75) Reel Non-Stocked $0.25 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,471
205090-1 D-Sub Contacts 75,285
SKY13317-373LF RF Switch ICs 13,549
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,522
FOD8001 High Speed Optocouplers 1,122
RB1-125BAG1A Modular Connectors / Ethernet Connectors 2,239
FDG8850NZ MOSFET 6,433
205203-8 D-Sub Standard Connectors 3,547
3-770522-1 Headers & Wire Housings 30,992
TLC272CD Precision Amplifiers 2,117
Real Time Availability
Stock:
7,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.523
100:
$0.457
500:
$0.436
$0.359
$0.297
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.263
$0.257
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112140357 113485810 163904967 104997909 187918734 172639243 143080215 153059236 172572485 167858023Alternative Packaging