|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-BM10B0834DP04V51
Manufacturer Part #:

BM10B(0.8)-34DP-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 34P HDR 0.8 HGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 34 Position
Pitch: 0.4 mm
Number of Rows: 2 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Series: BM10
Packaging: Reel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Stack Height: 0.8 mm
Factory Pack Quantity: 8000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-BM10B0834DP04V75 BM10B(0.8)-34DP-0.4V(75) Reel Non-Stocked $0.40 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 74,741
09120053001 Heavy Duty Power Connectors 475
09200031440 Heavy Duty Power Connectors 533
400023_B Test Clips 811
400023_R Test Clips 2,198
501997 Test Clips 530
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,003
RL0805FR-7W0R01L Current Sense Resistors - SMD 9,520
FP301-1/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 463
09330006114 Heavy Duty Power Connectors 976
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000
$0.377

To add to a project, please Log In.

112140357 113485810 163904967 187918734 143080215 104997909 172572485 172639243 153059236 167858023Alternative Packaging