Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-BM10B0810DP04V51
Manufacturer Part #:

BM10B(0.8)-10DP-0.4V(51)

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 10P HDR 0.8 HGHT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product Type: Headers
Number of Positions: 10
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 300 mA
Voltage Rating: 30 V
Number of Rows: 2
Pitch: 0.4 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Packaging: Reel
Series: BM10
Stack Height: 0.8 mm
Factory Pack Quantity: 8000
Termination End Plating: -
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-BM10B0810DP04V75 BM10B(0.8)-10DP-0.4V(75) Reel Non-Stocked $0.24 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD1117S18TR LDO Voltage Regulators 1,560
503548-1220 Board to Board & Mezzanine Connectors 3,748
AD5750-2BCPZ Instrumentation Amplifiers 106
BM20B(0.8)-10DS-0.4V(53) Board to Board & Mezzanine Connectors 703
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000
  8,000: $0.234
  24,000: $0.229

To add to a project, please Log In.

112140357 113485810 163904967 187918734 104997909 130129009 172572485 172639243 153059236 167858023Alternative Packaging