Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-A3C-6P-2DSA
Manufacturer Part #:

A3C-6P-2DSA

Manufacturer:

Description: Headers & Wire Housings 6P DR STRT PIN HDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Pin Strip
Series: A3
Contact Gender: Pin (Male)
Pitch: 2 mm
Number of Positions / Contacts: 6
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder Pin
Housing Material: Polybutylene Terephthalate (PBT)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Height: 4.4 mm
Latching Type: Unlatched
Length: 6 mm
Row Spacing: 2 mm
Factory Pack Quantity: 1
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.708
  50: $0.643
  100: $0.489
  500: $0.448
  1,000: $0.372
  5,000: $0.357
  10,000: $0.35
  20,000: $0.343

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
T491D107K016AT
Tantalum Capacitors - Solid SMD 16V 100uF 10% "D"
Kemet
1: $1.49
MAX485ECSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
OPA2130UA
Operational Amplifiers - Op Amps Low Power Prec FE ...
Texas Instruments
1: $6.07
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
43650-0201
Headers & Wire Housings R/A HEADER 2P GOLD SINGLE ...
Molex
1: $1.05
L293DD013TR
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $4.90
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
L9825TR
Power Driver ICs Octal Low Side
STMicroelectronics
1: $5.04
MBRM120LT1G
Schottky Diodes & Rectifiers 1A 20V Low Vf
ON Semiconductor
1: $0.46
A3A-20PA-2SV(71)
Headers & Wire Housings 20P VRT SMT PIN HDR SEL GL ...
Hirose Connector
1: $2.59
A3A-8PA-2SV(71)
Headers & Wire Housings 8P VRT SMT PIN HDR SEL GLD ...
Hirose Connector
1: $1.61
A3B-2630SCC
Headers & Wire Housings CRIMP CONTACT 26-30 AWG, L ...
Hirose Connector
1: $0.33
C0805C271J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.11
A3B-6D-2C
Headers & Wire Housings 6P DR CRIMP SOCKET
Hirose Connector
1: $0.70

000000001