Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-3880-B-18P
Manufacturer Part #:

3880-B-18P

Manufacturer:

Description: I/O Connectors 18P RCPT HI-DURABLE ROBUST INTERFACE CON
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,461, Mouser Enhanced Catalog
PDF Page 1,461, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: SMT Compact I/O Connectors
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 1.5 A
Mounting Style: Cable
Termination Style: Solder
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
364 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.22
  10: $6.96
  25: $6.64
  50: $6.01
  100: $4.73
  500: $4.58
  1,000: $4.39
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3840-B-18P
I/O Connectors 18P RCPT HI-DURABLE ROBUST INTERFAC ...
Hirose Connector
1: $7.89
3860-B-18S
I/O Connectors 18P PLUG HI-DURABLE ROBUST INTERFAC ...
Hirose Connector
1: $7.79
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
CRCW0402100RFKED
Thick Film Resistors - SMD 1/16watt 100ohms 1%
Vishay/Dale
1: $0.08
C0402C104M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10

159164757