|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-324012PTOC50
Manufacturer Part #:

3240-12P-TO-C(50)

Manufacturer:

Description:
Headers & Wire Housings PLUG 12POS CABLE MNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Plug Housing
Number of Positions: 12 Position
Pitch: 0.8 mm
Mounting Style: Cable
Mounting Angle: Straight
Contact Plating: Gold
Series: 3200
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 500 mA
Housing Material: Resin
Packaging: Tray
Factory Pack Quantity: 1
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATSAMA5D3-XPLD Development Boards & Kits - ARM 461
RN42-I/RM Bluetooth / 802.15.1 Modules 5,605
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
172167-1 Pin & Socket Connectors 15,772
10120-3000PE D-Sub Micro-D Connectors 520
10150-3000PE D-Sub Micro-D Connectors 606
10350-3210-000 D-Sub Backshells 178
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$5.32
25:
$4.66
100:
$4.44
250:
$3.88
500:
$3.77
$3.21
$2.99

To add to a project, please Log In.

143080215 172639243 167858023