Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
836-S6192
Manufacturer Part #:

S6192

Manufacturer:

Description: Enclosures, Boxes, & Cases PVB-001 Set (7,6mm)
Silverlight Page 2,755, Mouser Enhanced Catalog
PDF Page 2,755, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
RoHS: RoHS Compliant Details
Product: Potting Boxes
Outside Width: 66 mm
Outside Height: 17.5 mm
Material: Polycarbonate (PC)
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
231 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  10: $3.21
  50: $3.05
  100: $2.90
  250: $2.53
  500: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
172-JT01-EX
Cable Assemblies COILED AUX. CABLE 3.5PLG/3.5PLG 1 ...
Kobiconn
1: $4.42
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
MAX232EIDRG4
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $1.12
S6190
Enclosures, Boxes, & Cases PVB-001 Set (5,1mm)
Heyco
1: $3.38
8402
Standoffs & Spacers AL .625 M/F THRD
Keystone Electronics
1: $0.84
1596B108
Enclosures, Boxes, & Cases Potting Box 2x2x1.2
Hammond Manufacturing
1: $2.71
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
RK73H2HTTE1001F
Thick Film Resistors - SMD 1Kohms 1%
KOA Speer
1: $0.55
TRS232ECN
RS-232 Interface IC Dual RS232 Drvr/Rcvr
Texas Instruments
1: $1.12
CMO12202JLFTR
Metal Oxide Resistors 1W 22K ohm 5%
IRC / TT electronics
1: $0.07
RK73B2HTTED103J
Thick Film Resistors - SMD 10K OHM 5%
KOA Speer
1: $0.53
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
MINISMDC075F-2
Resettable Fuses .75A 13.2V 100A Imax
TE Connectivity / Raychem
1: $0.31
201
PCB Holders & Vises PANAVISE JR.
Panavise
1: $29.98
74HCU04N,652
Inverters HEX INVERTER (UNBUF)
NXP Semiconductors
1: $0.80
RK73B2HTTE104J
Thick Film Resistors - SMD 100Kohms 5%
KOA Speer
1: $0.43
RUEF300-AP
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.45
RUEF600-AP
Resettable Fuses 6A 30V 100A Imax
TE Connectivity / Raychem
1: $0.64
TC74HC14AFN(ELF,M)
Inverters Hex Schmitt Inverter
Toshiba
1: $0.30

198091373 177523068