|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-M4836GBE
Manufacturer Part #:

M4836GBE

Manufacturer:

Description:
Cable Mounting & Accessories SCG 1125 12AWG 3-5,2mm holes USE-2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Cable Grips, Liquid Tight
Mounting Method: Panel
Material: Nylon
Color: Black
Length: 44.5 mm
Factory Pack Quantity: 250
Wire Gauge: 12 AWG
Unit Weight: 0.768000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 250
Multiples: 250
Pricing (USD)
250:
$1.60
500:
$1.38

To add to a project, please Log In.

134923271 124453637 134564830 157845746 179804822 145148052