Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
836-G2041
Manufacturer Part #:

G2041

Manufacturer:

Description: Mounting Hardware RGB 375-765-24 BLK .765X.750
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: Push In Bumpers
Material: Styrene Butadiene
Mounting Hole Size: 9.5 mm
Outside Diameter: 19.4 mm
Color: Black
Features: Black
Gender: Female
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
36154
Terminals NYLON RING 22-16 10
TE Connectivity / AMP
1: $0.24
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
D3M-01L3-3
Basic / Snap Action Switches SIM RLLR LVR SPST-NO
Omron Electronics
1: $2.41
0034.3120
Fuses FST 5X20 250V 2A
Schurter
1: $0.27
R30-1010902
Standoffs & Spacers M3 x 9mm HEX SPACER BRASS 5.5m ...
Harwin
1: $0.85
1455J1201BK
Enclosures, Boxes, & Cases 4.72" x 3.07" x 1.1"
Hammond Manufacturing
1: $18.70
3-640442-2
Headers & Wire Housings CLOSED W/O TABS 2P blue ti ...
TE Connectivity / AMP
1: $0.14
0034.1519
Fuses FSF 5X20 250V 2A
Schurter
1: $0.19
0034.3124
Fuses FST 5X20 250V 5A
Schurter
1: $0.27
0034.3121
Fuses FST 5X20 250V 2.5A
Schurter
1: $0.27
6-140
Barrier Terminal Blocks 6 TERMINALS .375
Cinch
1: $2.17
739
Plastic Hardware RUBBER GROMMET .375
Keystone Electronics
1: $0.17
G2000
Mounting Hardware RGB 118-236-4 BLK .236X.118
Heyco
1: $0.11
G2044
Mounting Hardware RGB 500-1000-10 BLK 1.000X.312
Heyco
1: $0.33
12-140
Barrier Terminal Blocks 12 TERMINALS .375
Cinch
1: $4.10
G2043
Mounting Hardware RGB 500-1000-6 BLK 1.000X.187
Heyco
1: $0.40

116078037