|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G2022
Manufacturer Part #:

G2022

Manufacturer:

Description:
Mounting Hardware RGB 250-375-4 BLK .375X.125
Mouser Online Catalog Page 2,816, Mouser Online Catalog
PDF Page 2,816, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Heyco
Product: Bumpers
Type: Push In
Material: Styrene
Mounting Hole Size: 6.4 mm
Outside Diameter: 9.5 mm
Color: Black
Features: Black
Gender: Female
Factory Pack Quantity: 2000
Unit Weight: 0.024000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R30-3000602 Standoffs & Spacers 10,165
G2025 Mounting Hardware 21,155
1-292228-0 Headers & Wire Housings 261
GRM188R71H331MA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,795
SSI-LXR5010SID-150 LED Panel Mount Indicators 264
G2023 Mounting Hardware 1,877
2100-632-AL-7 Standoffs & Spacers 467
561-LMTP375 Standoffs & Spacers 1,430
G2024 Mounting Hardware 2,017
G2026 Mounting Hardware 2,369
Real Time Availability
Stock:
842 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.13
500:
$0.105
$0.073

To add to a project, please Log In.

116078037 189371948 165583196