|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G2013
Manufacturer Part #:

G2013

Manufacturer:

Description:
Mounting Hardware RGB 187-500-3 BLK .500X.093
Mouser Online Catalog Page 2,816, Mouser Online Catalog
PDF Page 2,816, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Heyco
Product: Bumpers
Type: Push In
Material: Styrene
Mounting Hole Size: 4.7 mm
Outside Diameter: 12.7 mm
Color: Black
Features: Black
Gender: Female
Factory Pack Quantity: 10000
Unit Weight: 0.019200 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3231 Cable Mounting & Accessories 19,539
G2016 Mounting Hardware 1,343
G2024 Mounting Hardware 2,017
Real Time Availability
Stock:
5,300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
100:
$0.13
500:
$0.10
$0.07

To add to a project, please Log In.

116078037 189371948 165583196