Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
836-G1427
Manufacturer Part #:

G1427

Manufacturer:

Description:
Cable Mounting & Accessories RG 2.5-72-12 3.000 DIA BLACK
Mouser Online Catalog Page 2,160, Mouser Online Catalog
PDF Page 2,160, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Rubber Grommet
Material: Rubber
Length: 0.75 in
Factory Pack Quantity: 300
Unit Weight: 1.173333 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3003020 Terminal Block Tools & Accessories 1,989
3008012 DIN Rail Terminal Blocks 286
DPX4024WS12 Isolated DC/DC Converters 25
3002018 DIN Rail Terminal Blocks 282
G1425 Cable Mounting & Accessories 1,367
3006823 Terminal Block Tools & Accessories 13
1551 RD001 Hook-up Wire 4
G1375 Cable Mounting & Accessories 100
1551 BL001 Hook-up Wire 1
1551 OR001 Hook-up Wire 1
Real Time Availability
Stock:
0

On Order: 310 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.08
  100: $1.46
  500: $1.14
  1,000: $0.837

To add to a project, please Log In.

116078037 157845746 145148052 179804822