|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G1312
Manufacturer Part #:

G1312

Manufacturer:

Description:
Cable Mounting & Accessories RG 1250-32-6 1.500 DIA BLACK
Mouser Online Catalog Page 2,059, Mouser Online Catalog
PDF Page 2,059, PDF Catalog Page
G1312 Datasheet G1312 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Rubber Grommet
Material: Rubber
Length: 0.438 in
Features: Black
Factory Pack Quantity: 1000
Unit Weight: 0.272000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
828922-2 Automotive Connectors 6,947
1-1904045-5 Automotive Connectors 1,283
G1307 Cable Mounting & Accessories 508
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
100:
$0.564
500:
$0.443
$0.322

To add to a project, please Log In.

116078037 157845746 145148052 179804822