|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G1299
Manufacturer Part #:

G1299

Manufacturer:

Description:
Cable Mounting & Accessories RG 1250-24-4 1.625 DIA BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Rubber Grommet
Material: Rubber
Length: 0.313 in
Features: Black
Packaging: Bulk
Factory Pack Quantity: 500
Unit Weight: 0.352000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
100:
$0.629
500:
$0.496
$0.361

To add to a project, please Log In.

116078037 145148052 179804822 157845746