|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G1252
Manufacturer Part #:

G1252

Manufacturer:

Description:
Cable Mounting & Accessories RG 1000-22-2 1.313 DIA BLACK
Mouser Online Catalog Page 2,059, Mouser Online Catalog
PDF Page 2,059, PDF Catalog Page
G1252 Datasheet G1252 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Rubber Grommet
Material: Rubber
Length: 0.375 in
Features: Black
Factory Pack Quantity: 1500
Unit Weight: 0.256000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-350820-2 Terminals 39,452
5-747912-2 D-Sub Standard Connectors 1,006
MSPF101C Pushbutton Switches 1,113
MTG206N Toggle Switches 147
BSS123 MOSFET 131,797
1586037-2 Headers & Wire Housings 17,158
1-66505-0 D-Sub Contacts 31,251
350428-1 Pin & Socket Connectors 23,821
G1258 Cable Mounting & Accessories 1,199
G1089 Cable Mounting & Accessories 5,996
Real Time Availability
Stock:
1,499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
100:
$0.254
500:
$0.195
$0.143

To add to a project, please Log In.

116078037 157845746 145148052 179804822