|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-G1120
Manufacturer Part #:

G1120

Manufacturer:

Description:
Cable Mounting & Accessories RG 562-12-6 .813 DIA BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Rubber Grommet
Material: Rubber
Length: 0.375 in
Features: Black
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 0.096000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73131-5013 RF Connectors / Coaxial Connectors 1,915
3024-0-01-15-00-00-03-0 IC & Component Sockets 3,635
3460 Cable Mounting & Accessories 703
8465 Screws & Fasteners 21,555
Real Time Availability
Stock:
634 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
100:
$0.17
500:
$0.135
$0.097

To add to a project, please Log In.

116078037 145148052 179804822 157845746