|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-8463
Manufacturer Part #:

8463

Manufacturer:

Description:
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Mouser Online Catalog Page 2,057, Mouser Online Catalog
PDF Page 2,057, PDF Catalog Page
8463 Datasheet 8463 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Heyco
Product: Nuts
Type: Locking
Length: 6.7 mm
Material: Nylon
Color: Black
Outside Diameter: 26.9 mm
Packaging: Bulk
Factory Pack Quantity: 1500
Unit Weight: 0.064000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3231 Cable Mounting & Accessories 18,035
M3231 Cable Mounting & Accessories 12,323
3200 Cable Mounting & Accessories 3,376
M3200 Cable Mounting & Accessories 494
3260 Cable Mounting & Accessories 3,657
3234 Cable Mounting & Accessories 3,192
8461 Screws & Fasteners 5,510
8467 Screws & Fasteners 5,408
8465 Screws & Fasteners 22,317
M4518 Cable Mounting & Accessories 4,301
Real Time Availability
Stock:
24,066 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.23
50:
$0.21
100:
$0.19
250:
$0.17
500:
$0.146
$0.124

To add to a project, please Log In.

124453637 134564830 165583196 189371948