|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-8462
Manufacturer Part #:

8462

Manufacturer:

Description:
Screws & Fasteners 3/8" GRAY NYLON LOCKNUT
Mouser Online Catalog Page 2,057, Mouser Online Catalog
PDF Page 2,057, PDF Catalog Page
8462 Datasheet 8462 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Heyco
Product: Nuts
Type: Locking
Length: 6.7 mm
Material: Nylon
Color: Gray
Outside Diameter: 26.9 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Unit Weight: 0.112000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN-1323-CMB Electrical Enclosures 14
CN024D24 Solid State Relays - PCB Mount 112
3229 Cable Mounting & Accessories 5,913
M3228 Cable Mounting & Accessories 704
M3232 Cable Mounting & Accessories 595
8464 Screws & Fasteners 316
3459 Cable Mounting & Accessories 1,362
M9143 Cable Mounting & Accessories 1,891
M3229 Cable Mounting & Accessories 168
SFR16S0001501FR500 Metal Film Resistors - Through Hole 4,504
Real Time Availability
Stock:
501 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.23
50:
$0.21
100:
$0.19
250:
$0.16
500:
$0.14
$0.12

To add to a project, please Log In.

165583196 189371948