|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-3546
Manufacturer Part #:

3546

Manufacturer:

Description:
Cable Mounting & Accessories 1/2 NPT GRAY THREADED PLUG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Plugs, Liquid Tight
Material: Nylon
Color: Gray
Mounting Method: Screw
Height: 20.6 mm
Packaging: Bulk
Factory Pack Quantity: 400
Unit Weight: 0.240000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 2,009
DS3231SN# Real Time Clock 2,916
DS1232+ Supervisory Circuits 3,490
SFH618A-5 Transistor Output Optocouplers 25,200
1-480706-0 Pin & Socket Connectors 21,988
1-480707-0 Pin & Socket Connectors 18,531
8816 Standoffs & Spacers 97
3231 Cable Mounting & Accessories 18,035
8463 Screws & Fasteners 24,066
8464 Screws & Fasteners 316
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
100:
$0.629
500:
$0.577
$0.518
$0.331

To add to a project, please Log In.

157845746 145148052 179804822