|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-3305
Manufacturer Part #:

3305

Manufacturer:

Description:
Cable Mounting & Accessories CC L 5/16 NATURAL
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Clamps, Cable
Mounting Method: Screw Mount
Material: Nylon
Color: Natural
Packaging: Bulk
Size: 7.9 mm x 5.2 mm
Factory Pack Quantity: 15000
Where Used: Clamping cable or tubing into place
Unit Weight: 0.022400 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
131C11019X D-Sub Contacts 1,095
132C11019X D-Sub Contacts 1,669
TM2S8-C Cable Ties 4,223
16-02-0103 Headers & Wire Housings 40,307
43020-0801 Headers & Wire Housings 2,938
43025-0800 Headers & Wire Housings 11,544
19002-0013 Terminals 6,475
PLT3S-C Cable Ties 557
LPMM-S5-M20 Cable Ties 696
Real Time Availability
Stock:
1,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
$0.061
$0.04
$0.026
$0.023
$0.017
$0.014

To add to a project, please Log In.

179804822 157845746 145148052