|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-3231
Manufacturer Part #:

3231

Manufacturer:

Description:
Cable Mounting & Accessories .17" - .47" CABLE NPT HUB BLACK
Mouser Online Catalog Page 2,056, Mouser Online Catalog
PDF Page 2,056, PDF Catalog Page
3231 Datasheet 3231 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Cable Grips, Liquid Tight
Material: Nylon
Color: Black
Mounting Method: Cable
Length: 43.7 mm
Maximum Bundle Diameter: 11.4 mm
Packaging: Bulk
Factory Pack Quantity: 1500
Unit Weight: 0.384000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8463 Screws & Fasteners 25,338
3200 Cable Mounting & Accessories 3,199
3228 Cable Mounting & Accessories 2,323
3234 Cable Mounting & Accessories 2,892
3260 Cable Mounting & Accessories 3,155
M3231 Cable Mounting & Accessories 9,796
3232 Cable Mounting & Accessories 1,914
8461 Screws & Fasteners 5,210
3460 Cable Mounting & Accessories 703
8465 Screws & Fasteners 21,764
Real Time Availability
Stock:
16,923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.838
50:
$0.69
100:
$0.64
250:
$0.601
500:
$0.561
$0.542
$0.523

To add to a project, please Log In.

157845746 179804822 145148052