|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-3213
Manufacturer Part #:

3213

Manufacturer:

Description:
Cable Mounting & Accessories .23" - .395" CABLE PG HUB BLACK
Mouser Online Catalog Page 2,056, Mouser Online Catalog
PDF Page 2,056, PDF Catalog Page
3213 Datasheet 3213 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Cable Grips, Liquid Tight
Material: Nylon
Color: Black
Mounting Method: Cable
Length: 37.1 mm
Maximum Bundle Diameter: 10 mm
Packaging: Bulk
Factory Pack Quantity: 1500
Unit Weight: 0.426667 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1554J2GYCL Enclosures, Boxes, & Cases 78
3231 Cable Mounting & Accessories 18,035
3210 Cable Mounting & Accessories 7,747
3207 Cable Mounting & Accessories 7,306
3216 Cable Mounting & Accessories 708
3219 Cable Mounting & Accessories 542
3448 Cable Mounting & Accessories 1,350
3444 Cable Mounting & Accessories 260
3446 Cable Mounting & Accessories 101
Real Time Availability
Stock:
45,654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.94
10:
$0.759
50:
$0.63
100:
$0.549
250:
$0.49
500:
$0.479
$0.469

To add to a project, please Log In.

157845746 145148052 179804822