Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
836-2874
Manufacturer Part #:

2874

Manufacturer:

Description: Cable Mounting & Accessories OCB 875 BLK
Silverlight Page 2,051, Mouser Enhanced Catalog
PDF Page 2,051, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Bushings
Material: Nylon
Color: Black
Mounting Method: Snap In
Maximum Bundle Diameter: 14.3 mm
Length: 10.3 mm
Factory Pack Quantity: 7500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,834 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  100: $0.10
  500: $0.09
  1,000: $0.07
  2,500: $0.06
  7,500: $0.05
  15,000: $0.043

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
5205817-1
D-Sub Tools & Hardware MNT'G KIT
TE Connectivity / AMP
1: $2.09
643075-5
Headers & Wire Housings STRAIN RLF COVER 5P Closed ...
TE Connectivity / AMP
1: $0.62
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
1658686-4
D-Sub Contacts SKT 22 AWG BULK
TE Connectivity / AMP
1: $0.20
1658681-1
D-Sub High Density Connectors RECP 15P GRND INDNTS
TE Connectivity / AMP
1: $3.09
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
42818-0312
Headers & Wire Housings PLUG 3 POSITION
Molex
1: $1.38
D2HW-A201D
Basic / Snap Action Switches PIN PLUNGER PCB
Omron Electronics
1: $2.66
6330 SL005
Multi-Conductor Cables 24AWG6C SHIELD 100ft SPOOL ...
Alpha Wire
1: $190.05
2043
Cable Mounting & Accessories SB 437-5 BLK
Heyco
1: $0.13
2873
Cable Mounting & Accessories OCB 750 BLK
Heyco
1: $0.22
2865
Cable Mounting & Accessories OCB 375 BLK
Heyco
1: $0.17
2871
Cable Mounting & Accessories OCB 500 BLK
Heyco
1: $0.20
2869
Cable Mounting & Accessories OCB 562 BLK
Heyco
1: $0.16
2878
Cable Mounting & Accessories OCB 1000 BLK
Heyco
1: $0.24
2872
Cable Mounting & Accessories OCB 625 BLK
Heyco
1: $0.16

000000001