|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-2871
Manufacturer Part #:

2871

Manufacturer:

Description:
Cable Mounting & Accessories OCB 500 BLK
Mouser Online Catalog Page 2,058, Mouser Online Catalog
PDF Page 2,058, PDF Catalog Page
2871 Datasheet 2871 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings
Material: Nylon
Color: Black
Mounting Method: Snap In
Length: 10.3 mm
Maximum Bundle Diameter: 7.9 mm
Packaging: Bulk
Factory Pack Quantity: 20000
Unit Weight: 0.017600 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ES-U-3001-M Interface Modules 26
8461 Screws & Fasteners 5,460
M3228 Cable Mounting & Accessories 404
2865 Cable Mounting & Accessories 11,358
2872 Cable Mounting & Accessories 279
2878 Cable Mounting & Accessories 5,940
2874 Cable Mounting & Accessories 3,292
1517 Cable Mounting & Accessories 1,548
2077 Cable Mounting & Accessories 26,925
2873 Cable Mounting & Accessories 1,667
Real Time Availability
Stock:
12,121 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
100:
$0.15
500:
$0.13
$0.12
$0.11
$0.10
$0.09
$0.08
$0.066

To add to a project, please Log In.

157845746 145148052 179804822