Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
836-2595
Manufacturer Part #:

2595

Manufacturer:

Description: Mounting Hardware LP 2000 WHITE NYLON 94V-2
Silverlight Page 2,756, Mouser Enhanced Catalog
PDF Page 2,756, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: Louvered Plugs
Material: Nylon
Mounting Hole Size: 50.8 mm
Outside Diameter: 55.1 mm
Thickness: 13.8 mm
Color: White
Gender: Male
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
747 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.44
  100: $1.70
  500: $1.33
  1,000: $0.978

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRG1515-A-11E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 15V US 1.0A 2.1m ...
Cincon
1: $15.87
3232
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
TRF250-120
Resettable Fuses .12A 60VDC 250VRMS
TE Connectivity / Raychem
1: $0.62
2559
Mounting Hardware LP 1000 BLACK
Heyco
1: $0.60

141070875