|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-2163
Manufacturer Part #:

2163

Manufacturer:

Description:
Cable Mounting & Accessories SB 1093-14 BLK
Mouser Online Catalog Page 2,058, Mouser Online Catalog
PDF Page 2,058, PDF Catalog Page
2163 Datasheet 2163 Datasheet
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings, Snap
Mounting Method: Snap In
Material: Nylon
Color: Black
Maximum Bundle Diameter: 22.2 mm
Length: 11.5 mm
Packaging: Bulk
Factory Pack Quantity: 4000
Unit Weight: 0.076000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,434
12A Phone Connectors 2,387
12B Phone Connectors 3,490
PLT1M-M Cable Ties 40,662
1903C Standoffs & Spacers 9,419
892 LED Mounting Hardware 18,676
PHE426KK4470JR05 Film Capacitors 2,156
9903 Screws & Fasteners 2,196
2119 Cable Mounting & Accessories 6,136
2116 Cable Mounting & Accessories 3,311
Real Time Availability
Stock:
3,449 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
100:
$0.18
500:
$0.15
$0.13
$0.11
$0.09
$0.08
$0.066
$0.055

To add to a project, please Log In.

157845746 145148052 179804822