|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-1724
Manufacturer Part #:

1724

Manufacturer:

Description:
Cable Mounting & Accessories USR 400
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings, Strain Relief
Material: Nylon
Color: Black
Mounting Method: Panel
Length: 25.4 mm
Width: 24.6 mm
Maximum Bundle Diameter: 10.2 mm
Height: 29.2 mm
Packaging: Bulk
Factory Pack Quantity: 1500
Unit Weight: 0.213333 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891152 Ethernet Modules 258
SJ-5012 (BLACK) Mounting Hardware 179,082
LM2717MT-ADJ/NOPB Voltage Regulators - Switching Regulators 1,591
STP80NF10 MOSFET 1,551
1N4148 Diodes - General Purpose, Power, Switching 137,095
577102B00000G Heat Sinks 22,467
PIC16F1823-I/P 8-bit Microcontrollers - MCU 711
UVR1V472MRD6 Aluminum Electrolytic Capacitors - Leaded 746
4300.0705 AC Power Entry Modules 2,885
1854 Cable Mounting & Accessories 6,899
Real Time Availability
Stock:
1,707 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
100:
$0.494
500:
$0.442
$0.401
$0.35
$0.298

To add to a project, please Log In.

157845746 179804822 145148052