|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
836-1464
Manufacturer Part #:

1464

Manufacturer:

Description:
Cable Mounting & Accessories SR 24-1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Heyco
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Heyco
Type: Bushings, Strain Relief
Mounting Method: Panel
Material: Nylon
Color: Black
Length: 24.6 mm
Packaging: Bulk
Factory Pack Quantity: 2000
Wire Gauge: 14 AWG to 12 AWG
Unit Weight: 0.224000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3997 Cable Mounting & Accessories 9,161
1687 Cable Mounting & Accessories 7,378
1724 Cable Mounting & Accessories 1,707
2000 Cable Mounting & Accessories 13,770
2723 Cable Mounting & Accessories 3,253
2810 Cable Mounting & Accessories 6,783
2865 Cable Mounting & Accessories 11,358
3047 Cable Mounting & Accessories 1,854
3128 Cable Mounting & Accessories 1,841
2567 Cable Mounting & Accessories 868
Real Time Availability
Stock:
1,084 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
100:
$0.488
500:
$0.451
$0.416
$0.362
$0.307
$0.272
$0.231

To add to a project, please Log In.

157845746 145148052 179804822